
* Images are for reference only
RCMT0280600BES03
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCMT0280600BES03
- JLCPCB Part #
- C3447244
- Package
- Plugin,D2.5xL6.7mm
- Description
- -55℃~+175℃ 125mW 8.06kΩ Metal Film Resistor ±0.1% ±25ppm/℃ 插件,D2.5xL6.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.5830
200+
$23.0581
500+
$22.2473
1000+
$21.8476
Welcome back, may I help you?