
* Images are for reference only
RCMT026R810FES03
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCMT026R810FES03
- JLCPCB Part #
- C3380125
- Package
- Plugin,D2.5xL6.7mm
- Description
- -55℃~+175℃ 125mW 6.81Ω Metal Film Resistor ±1% ±25ppm/℃ 插件,D2.5xL6.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$68.1467
200+
$26.3718
500+
$25.4455
1000+
$24.9879
Welcome back, may I help you?