
* Images are for reference only
RCMT0120000FHS03
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCMT0120000FHS03
- JLCPCB Part #
- C3540039
- Package
- Plugin,D2xL4.3mm
- Description
- -55℃~+175℃ 2kΩ 63mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D2xL4.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.9874
200+
$22.8285
500+
$22.0258
1000+
$21.6292
Welcome back, may I help you?