
* Images are for reference only
RCMS05750R0FHA20
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCMS05750R0FHA20
- JLCPCB Part #
- C3411680
- Package
- Plugin,D3.6xL10.2mm
- Description
- 150℃ 500mW 750Ω Metal Film Resistor ±1% ±50ppm/℃ 插件,D3.6xL10.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6826
200+
$0.6519
500+
$0.6294
1000+
$0.6166
Welcome back, may I help you?