
* Images are for reference only
RCMM106852JKS09
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCMM106852JKS09
- JLCPCB Part #
- C3535312
- Package
- Plugin,D6.2xL16mm
- Description
- -65℃~+155℃ 1W 68.5kΩ Metal Film Resistor ±100ppm/℃ ±5% 插件,D6.2xL16mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6149
200+
$2.9477
500+
$2.8434
1000+
$2.7920
Welcome back, may I help you?