This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RCMM102R20JKS09

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCMM102R20JKS09
JLCPCB Part #
C1138269
Package
Plugin,D6.2xL16mm
Description
-65℃~+155℃ 1W 2.2Ω Metal Film Resistor ±100ppm/℃ ±5% 插件,D6.2xL16mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.5052
200+ $4.8406
500+ $4.6704
1000+ $4.5853
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons