
* Images are for reference only
RCMM102004JKS09
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCMM102004JKS09
- JLCPCB Part #
- C3468849
- Package
- Plugin,D6.2xL16mm
- Description
- -65℃~+155℃ 1W 2MΩ Metal Film Resistor ±100ppm/℃ ±5% 插件,D6.2xL16mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9186
200+
$3.4519
500+
$3.3298
1000+
$3.2704
Welcome back, may I help you?