This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RCMM055102JKS14

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCMM055102JKS14
JLCPCB Part #
C1136844
Package
Plugin,D3.6xL10.2mm
Description
-65℃~+155℃ 500mW 51kΩ Metal Film Resistor ±100ppm/℃ ±5% 插件,D3.6xL10.2mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6347
200+ $1.0195
500+ $0.9842
1000+ $0.9666
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons