This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RCMM026R80JKS14

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCMM026R80JKS14
JLCPCB Part #
C3529529
Package
Plugin,D2.5xL6.5mm
Description
-65℃~+155℃ 500mW 6.8Ω Metal Film Resistor ±100ppm/℃ ±5% 插件,D2.5xL6.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5126
200+ $0.9730
500+ $0.9393
1000+ $0.9216
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons