
* Images are for reference only
RCME0522100BYA20
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCME0522100BYA20
- JLCPCB Part #
- C5863094
- Package
- Plugin,D3.6xL10.2mm
- Description
- -55℃~+155℃ 2.21kΩ 250mW Metal Film Resistor ±0.1% ±10ppm/℃ Plugin,D3.6xL10.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.3365
200+
$24.8723
500+
$24.0423
1000+
$23.6313
Welcome back, may I help you?