This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RCME0210001BZS03

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCME0210001BZS03
JLCPCB Part #
C3569846
Package
Plugin,D2.4xL6.5mm
Description
-55℃~+155℃ 10kΩ 125mW Metal Film Resistor ±0.1% ±5ppm/℃ 插件,D2.4xL6.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $126.8017
200+ $49.0703
500+ $47.3460
1000+ $46.4935
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons