
* Images are for reference only
RCMA40330R0FHB25
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCMA40330R0FHB25
- JLCPCB Part #
- C1017992
- Package
- Plugin,D10.2xL54mm
- Description
- -55℃~+155℃ 2W 330Ω Metal Film Resistor ±0.1% ±50ppm/℃ 插件,D10.2xL54mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.9401
200+
$19.7140
500+
$19.0205
1000+
$18.6786
Welcome back, may I help you?