
* Images are for reference only
RCMA08252R5BES09
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCMA08252R5BES09
- JLCPCB Part #
- C3505131
- Package
- Plugin,D6.4xL16.5mm
- Description
- 252.5Ω 500mW Metal Film Resistor ±0.1% ±25ppm/℃ 插件,D6.4xL16.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.1427
200+
$12.0516
500+
$11.6294
1000+
$11.4191
Welcome back, may I help you?