
* Images are for reference only
RCMA0578R70DHS03
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCMA0578R70DHS03
- JLCPCB Part #
- C3359093
- Package
- Plugin,D4.2xL10.4mm
- Description
- -55℃~+155℃ 250mW 78.7Ω Metal Film Resistor ±0.5% ±50ppm/℃ 插件,D4.2xL10.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.7304
200+
$16.1496
500+
$15.5822
1000+
$15.3018
Welcome back, may I help you?