
* Images are for reference only
RCMA05499R0FHS03
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCMA05499R0FHS03
- JLCPCB Part #
- C3535295
- Package
- Plugin,D4.2xL10.4mm
- Description
- 250mW 499Ω Metal Film Resistor ±1% ±50ppm/℃ 插件,D4.2xL10.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.6104
200+
$9.1369
500+
$8.8158
1000+
$8.6569
Welcome back, may I help you?