This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RCMA05475R0DHS03

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCMA05475R0DHS03
JLCPCB Part #
C1017976
Package
Plugin,D4.2xL10.4mm
Description
-55℃~+155℃ 250mW 475Ω Metal Film Resistor ±0.5% ±50ppm/℃ 插件,D4.2xL10.4mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.4227
200+ $12.1600
500+ $11.7330
1000+ $11.5227
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons