
* Images are for reference only
RCMA0510R00FES03
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCMA0510R00FES03
- JLCPCB Part #
- C3547069
- Package
- Plugin,D4.2xL10.4mm
- Description
- 10Ω 250mW Metal Film Resistor ±1% ±25ppm/℃ 插件,D4.2xL10.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.9355
200+
$23.5818
500+
$22.7531
1000+
$22.3435
Welcome back, may I help you?