
* Images are for reference only
RCMA0222001BDS03
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCMA0222001BDS03
- JLCPCB Part #
- C3383951
- Package
- Plugin,D2.5xL6.7mm
- Description
- 125mW 22kΩ Metal Film Resistor ±0.1% ±15ppm/℃ 插件,D2.5xL6.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$92.4434
200+
$35.7751
500+
$34.5185
1000+
$33.8967
Welcome back, may I help you?