
* Images are for reference only
RCMA0215002FDS14
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCMA0215002FDS14
- JLCPCB Part #
- C3549182
- Package
- Plugin,D2.5xL6.7mm
- Description
- 125mW 150kΩ Metal Film Resistor ±1% ±15ppm/℃ 插件,D2.5xL6.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.3762
200+
$9.4339
500+
$9.1016
1000+
$8.9378
Welcome back, may I help you?