
* Images are for reference only
RCL122568R0JNEG
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCL122568R0JNEG
- JLCPCB Part #
- C2075809
- Package
- 1225
- Description
- -55℃~+155℃ 200V 2W 68Ω Thick Film Resistor ±200ppm/℃ ±5% 1225 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1462
200+
$0.0566
500+
$0.0547
1000+
$0.0536
Welcome back, may I help you?