This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RCL1225464KFKEG

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCL1225464KFKEG
JLCPCB Part #
C4342689
Package
1225
Description
-55℃~+155℃ 2W 464kΩ Thick Film Resistor ±1% ±100ppm/℃ 1225 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2338
200+ $0.0904
500+ $0.0874
1000+ $0.0858
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons