This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RCL12184R99FKEK

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCL12184R99FKEK
JLCPCB Part #
C2089388
Package
1218
Description
-55℃~+155℃ 1W 200V 4.99Ω Thick Film Resistor ±1% ±100ppm/℃ 1218 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9072
10+ $0.7402
30+ $0.6567
100+ $0.5748
500+ $0.5250
1000+ $0.4994

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons