This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RCL12181K00FKEK

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCL12181K00FKEK
JLCPCB Part #
C2075713
Package
1218
Description
-55℃~+155℃ 1W 1kΩ 200V Thick Film Resistor ±1% ±100ppm/℃ 1218 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 38

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 36

In-stock Item Pricing

Qty Unit Price
1+ $0.2569
10+ $0.2521
30+ $0.2473
100+ $0.2441
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons