
* Images are for reference only
RCL121815K0FKEK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCL121815K0FKEK
- JLCPCB Part #
- C2093464
- Package
- 1218
- Description
- -55℃~+155℃ 15kΩ 1W 200V Thick Film Resistor ±1% ±100ppm/℃ 1218 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.2232
10+
$0.2168
30+
$0.2136
100+
$0.2104
Welcome back, may I help you?