
* Images are for reference only
RCC0603100RFKEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCC0603100RFKEA
- JLCPCB Part #
- C4244196
- Package
- 0603
- Description
- -55℃~+155℃ 100Ω 200mW Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1036
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1020
In-stock Item Pricing
Qty Unit Price
1+
$0.0373
200+
$0.0288
600+
$0.0240
5000+
$0.0212
10000+
$0.0187
20000+
$0.0174
Related Products
Welcome back, may I help you?