
* Images are for reference only
RCC04023K30FKED
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCC04023K30FKED
- JLCPCB Part #
- C1858937
- Package
- 0402
- Description
- -55℃~+155℃ 125mW 3.3kΩ 75V Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1806
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1470
In-stock Item Pricing
Qty Unit Price
1+
$0.0381
200+
$0.0298
600+
$0.0251
2000+
$0.0222
10000+
$0.0198
20000+
$0.0185
Related Products
Welcome back, may I help you?