
* Images are for reference only
PZHT0402-0R00GPT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PZHT0402-0R00GPT
- JLCPCB Part #
- C3939001
- Package
- 0402
- Description
- -55℃~+215℃ 0Ω Thin Film Resistor ±2% 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8754
200+
$1.5011
500+
$1.4481
1000+
$1.4224
Welcome back, may I help you?