This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTN1206Y1003BST1

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PTN1206Y1003BST1
JLCPCB Part #
C3937044
Package
1206
Description
-55℃~+155℃ 100kΩ 400mW Thin Film Resistor ±0.1% ±10ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $1.4418
10+ $1.4113
30+ $1.3904
100+ $1.3711
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons