
* Images are for reference only
PTF65996K00FZBF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PTF65996K00FZBF
- JLCPCB Part #
- C6149026
- Package
- Plugin,D3.7xL9.5mm
- Description
- -55℃~+150℃ 250mW 996kΩ Metal Film Resistors ±1% ±5ppm/℃ Plugin,D3.7xL9.5mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3027
200+
$2.5157
500+
$2.4322
1000+
$2.3905
Welcome back, may I help you?