
* Images are for reference only
PTF65432R00BXEB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PTF65432R00BXEB
- JLCPCB Part #
- C1802470
- Package
- Plugin,D3.7xL9.5mm
- Description
- -55℃~+150℃ 250mW 432Ω Metal Film Resistor ±0.1% ±15ppm/℃ 插件,D3.7xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6539
200+
$0.2529
500+
$0.2449
1000+
$0.2400
Welcome back, may I help you?