This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTF5650K000BYEB

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PTF5650K000BYEB
JLCPCB Part #
C3464106
Package
Plugin,D2.3xL6.4mm
Description
-55℃~+150℃ 125mW 50kΩ Metal Film Resistor ±0.1% ±10ppm/℃ 插件,D2.3xL6.4mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 16

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 15

In-stock Item Pricing

Qty Unit Price
1+ $7.9776
10+ $7.8052
30+ $7.6924
100+ $7.5780
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons