This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTF56120R00BYEB

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PTF56120R00BYEB
JLCPCB Part #
C1742258
Package
Plugin,D2.3xL6.4mm
Description
-55℃~+150℃ 120Ω 125mW Metal Film Resistor ±0.1% ±10ppm/℃ 插件,D2.3xL6.4mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6952
200+ $0.2698
500+ $0.2601
1000+ $0.2553
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons