
* Images are for reference only
PTCLL07P261VTE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PTCLL07P261VTE
- JLCPCB Part #
- C2154209
- Package
- Plugin,P=5mm
- Description
- -20℃~+105℃ 375Ω 插件,P=5mm PTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9696
200+
$0.3751
500+
$0.3622
1500+
$0.3558
Related Products
Welcome back, may I help you?