
* Images are for reference only
PTCCL09H191HBE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PTCCL09H191HBE
- JLCPCB Part #
- C1562208
- Package
- Plugin,P=5mm
- Description
- 0℃~+70℃ 18Ω 265V 5mm 8.5mm ±20% 插件,P=5mm PTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3214
10+
$1.0838
30+
$0.9537
250+
$0.8044
500+
$0.7386
1000+
$0.7097
Related Products
Welcome back, may I help you?