
* Images are for reference only
PR03000208208JAC00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PR03000208208JAC00
- JLCPCB Part #
- C3359482
- Package
- Plugin,D5.2xL16.7mm
- Description
- -55℃~+155℃ 3W 8.2Ω Metal Film Resistor ±250ppm/℃ ±5% 插件,D5.2xL16.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 74
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1211
200+
$0.0469
500+
$0.0453
1000+
$0.0444
Welcome back, may I help you?