This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PR02FS0203308KR500

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PR02FS0203308KR500
JLCPCB Part #
C7029737
Package
Plugin,D3.9xL10mm
Description
-55℃~+200℃ 2W 3.3Ω Metal Film Resistor ±10% ±250ppm/℃ 插件,D3.9xL10mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2351
200+ $0.0938
500+ $0.0908
1000+ $0.0892

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons