
* Images are for reference only
PR02FS0201508KR500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PR02FS0201508KR500
- JLCPCB Part #
- C1740427
- Package
- Plugin,D3.9xL10mm
- Description
- -55℃~+200℃ 1.5Ω 2W Metal Film Resistor ±10% ±250ppm/℃ 插件,D3.9xL10mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 123
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0731
200+
$0.0283
500+
$0.0273
1000+
$0.0269
Related Products
Welcome back, may I help you?