
* Images are for reference only
PR01000102000JR500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PR01000102000JR500
- JLCPCB Part #
- C1740257
- Package
- Plugin,D2.5xL6.5mm
- Description
- -55℃~+155℃ 1W 200Ω Metal Film Resistor ±250ppm/℃ ±5% 插件,D2.5xL6.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 209
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 201
In-stock Item Pricing
Qty Unit Price
1+
$0.2278
50+
$0.1831
150+
$0.1639
500+
$0.1399
2500+
$0.1293
5000+
$0.1230
Related Products
Welcome back, may I help you?