
* Images are for reference only
PR01000101001JA100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PR01000101001JA100
- JLCPCB Part #
- C1364324
- Package
- Plugin,D2.5xL6.5mm
- Description
- -55℃~+155℃ 1W 1kΩ Metal Film Resistor ±250ppm/℃ ±5% 插件,D2.5xL6.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1161
50+
$0.1137
150+
$0.1121
500+
$0.1105
Welcome back, may I help you?