
* Images are for reference only
PNM1206E1004JBT0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PNM1206E1004JBT0
- JLCPCB Part #
- C4335296
- Package
- 1206
- Description
- -55℃~+155℃ 1MΩ 400mW Thin Film Resistor ±25ppm/℃ ±5% 1206 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9613
200+
$2.3080
500+
$2.2256
1000+
$2.1869
Related Products
Welcome back, may I help you?