
* Images are for reference only
PNM0805E1000JBT0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PNM0805E1000JBT0
- JLCPCB Part #
- C4299413
- Package
- 0805
- Description
- -55℃~+155℃ 100Ω 200mW Thin Film Resistor ±25ppm/℃ ±5% 0805 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9260
200+
$1.9071
500+
$1.8396
1000+
$1.8059
Related Products
Welcome back, may I help you?