This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PLTT0805Z2742QGT5

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PLTT0805Z2742QGT5
JLCPCB Part #
C4019625
Package
0805
Description
-55℃~+215℃ 250mW 27.4kΩ Thin Film Resistor ±0.02% ±5ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.0170
200+ $2.3294
500+ $2.2476
1000+ $2.2074
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons