This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PLTT0603Z2002QGT5

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PLTT0603Z2002QGT5
JLCPCB Part #
C4041322
Package
0603
Description
-55℃~+215℃ 150mW 20kΩ Thin Film Resistor ±0.02% ±5ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.9596
200+ $2.3071
500+ $2.2253
1000+ $2.1867
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons