
* Images are for reference only
PLT1206Z2462LBTS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PLT1206Z2462LBTS
- JLCPCB Part #
- C4214313
- Package
- 1206
- Description
- -55℃~+125℃ 24.6kΩ 400mW Thin Film Resistor ±0.01% ±5ppm/℃ 1206 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7556
200+
$3.0021
500+
$2.8961
1000+
$2.8448
Welcome back, may I help you?