
* Images are for reference only
PHT0402E1502BGTD
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PHT0402E1502BGTD
- JLCPCB Part #
- C4074684
- Package
- 0402
- Description
- -55℃~+215℃ 15kΩ 18.9mW Thin Film Resistor ±0.1% ±30ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4859
200+
$2.8977
500+
$2.7966
1000+
$2.7452
Welcome back, may I help you?