This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PHT0402E1300BGTD

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PHT0402E1300BGTD
JLCPCB Part #
C5708938
Package
0402
Description
-55℃~+215℃ 130Ω 18.9mW Thin Film Resistor ±0.1% ±30ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.0133
200+ $3.5980
500+ $3.4775
1000+ $3.4181
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons