
* Images are for reference only
PHPA1206E1000BST1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PHPA1206E1000BST1
- JLCPCB Part #
- C17361489
- Package
- 1206
- Description
- -55℃~+155℃ 100Ω 1W Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$2.7273
10+
$2.6710
30+
$2.6340
100+
$2.5970
Welcome back, may I help you?