This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PHP00603E3201BBT1

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PHP00603E3201BBT1
JLCPCB Part #
C4236731
Package
0603
Description
-55℃~+155℃ 3.2kΩ 375mW Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6911
200+ $0.2674
500+ $0.2578
1000+ $0.2545
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons