This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCAN1206E40R2BST5

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PCAN1206E40R2BST5
JLCPCB Part #
C2073630
Package
1206
Description
-55℃~+155℃ 100V 2W 40.2Ω Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8303
200+ $1.0965
500+ $1.0580
1000+ $1.0387

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons