
* Images are for reference only
PC-3075R00KE66BKT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PC-3075R00KE66BKT
- JLCPCB Part #
- C6949051
- Package
- Plugin
- Description
- 30W 75Ω Wirewound Resistor ±10% ±300ppm/℃ 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5246
200+
$3.4018
500+
$3.2879
1000+
$3.2317
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?